Christmas Opening Hours and Delivery Dates here

Dörner + helmer 300700 MASSIV Dolly 400kg Load 590x390x145mm

Order Code:

08-9291

Brand: dörner + helmer MPN: 300700 EAN-13: 4002350556998
  • Country of Origin:
  • View All

Discontinued


The Dörner + helmer 300700 MASSIV Professional Dolly has a maximum load capacity of 400 kg. It features dimensions of 590 mm x 390 mm x 145 mm. This sturdy dolly is ideal for transporting heavy objects in workshops or warehouses.
Type Dolly
Load Capacity 400kg
Dimensions (L x W x H) 590 x 390 x 145 mm
Height 145mm
Length 590mm
Load area (length) 590mm
Load area (width) 390mm
Width 390mm

Trustpilot