Christmas Opening Hours and Delivery Dates here

Dörner + helmer 300687 Cargo Dolly 200kg Load 575x290x120mm

Order Code:

08-9290

Brand: dörner + helmer MPN: 300687 EAN-13: 4002350291431
  • Country of Origin:
  • View All

Discontinued


The Dörner + helmer 300687 Cargo Dolly, with a load capacity of 200 kg, measures 575 mm x 290 mm x 120 mm. This durable dolly is ideal for easy transportation of heavy goods in warehouses or workshops. The versatile design of the Dörner + helmer 300687 Dolly makes it suitable for various industrial applications.
Type Dolly
Load Capacity 200kg
Dimensions (L x W x H) 575 x 290 x 120 mm
Height 120mm
Length 575mm
Load area (length) 575mm
Load area (width) 290mm
Width 290mm

Trustpilot