Christmas Opening Hours and Delivery Dates here

Dörner + helmer 290705 Atlas Dolly 300kg Load 590x390x120mm

Order Code:

08-9287

Brand: dörner + helmer MPN: 290705 EAN-13: 4002350291608
  • Country of Origin:
  • View All

Discontinued


The Dörner + helmer 290705 Atlas Economy Dolly is designed for efficient transportation with a maximum load capacity of 300 kg. It measures 590 mm x 390 mm x 120 mm, offering robust support for varied goods. This dolly is ideal for moving heavy items in warehouses or workshops.
Type Dolly
Load Capacity 300kg
Dimensions (L x W x H) 590 x 390 x 120 mm
Height 120mm
Length 590mm
Load area (length) 590mm
Load area (width) 390mm
Width 390mm

Trustpilot