Christmas Opening Hours and Delivery Dates here

Dörner + helmer 290635 Atlas Dolly 400kg Load 600x495x145mm 1piece

Order Code:

08-9284

Brand: dörner + helmer MPN: 290635 EAN-13: 4002350531971
  • Country of Origin:
  • View All

Discontinued


Dörner + Helmer manufactures the Atlas Dolly, model 290635, which can handle a maximum load capacity of 400 kg. This dolly, measuring 600 mm x 495 mm x 145 mm, is ideal for transporting heavy goods in warehouses or workshops. The product ensures efficient and safe movement of items across various surfaces.
Type Dolly
Load Capacity 400kg
Dimensions (L x W x H) 600 x 495 x 145 mm
Height 145mm
Length 600mm
Load area (length) 600mm
Load area (width) 495mm
Width 495mm

Trustpilot