Christmas Opening Hours and Delivery Dates here

Dormer A13016.0 A130 HSS Taper Shank Drill 16.00mm OL:218mm WL:120mm

Order Code:

95-5160

Brand: Dormer MPN: A13016.0 EAN-13: 7320760022856
Qty Was Unit Price (Ex VAT)
1+ £114.00 £32.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Dormer A130 HSS Taper Shank Drill for general purpose drilling applications. Has thinner web which minimises thrust requirements without compromising strength.

Manufactured to: DIN 345RN/BS328/ISO 235.

Tip diameter: 16.00mm.
Working length: 120mm.
Overall length: 218mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot