Christmas Opening Hours and Delivery Dates here

Dormer A1251/8X200 A125 HSS Extra Length Drill 1/8in OL:200mm WL:150mm

Order Code:

95-5143

Brand: Dormer MPN: A1251/8X200 EAN-13: 7320760173749
Qty Was Unit Price (Ex VAT)
1+ £43.00 £11.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Dormer A125 HSS Extra Length Drills with a standard helix and extra length bit.

The straight shank enables the bit to be held securely in the majority of three or four jaw chucks. Used for general-purpose deep hole drilling.

Tip diameter: 1/8in.
Working length: 150mm.
Overall length: 200mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot