Christmas Opening Hours and Delivery Dates here

Dormer A1194.1 A119 HSS Double Ended Sheet Metal Stub Drill 4.10mm

Order Code:

95-5124

Brand: Dormer MPN: A1194.1 EAN-13: 7320760708095
Qty Was Unit Price (Ex VAT)
1+ £7.45 £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Dormer A119 HSS Double Ended Stub Drill Bits are suitable for machining of sheet metal and thin section work up to 1.5 times their diameter.

The bits have a shorter flute length for improved strength and flexibility, a 120° point angle and a steam tempered finish for improved wear-resistance.

Manufactured to DIN1897 standards.

Diameter: 4.10mm
Working length: 14mm
Overall length: 55mm


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot