Dormer A1101.5 A110 HSS Long Series Drill 1.50mm OL:70mm WL:45mm

Order Code:

95-5099

Brand: Dormer MPN: A1101.5 EAN-13: 7320760009994
Qty Was Unit Price (Ex VAT)
1+ £12.00 £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Dormer A110 Metric Long Series Drill Bits is a general purpose long reach drill. Ideal for drilling deep holes in a wide range of materials and are suitable for both hand and machine use.

Manufactured to: DIN 340RN/BS328/ISO 494.

Tip diameter: 1.50mm.
Working length: 45mm.
Overall length: 70mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot