Dormer A1002.35 A100 HSS Jobber Drill Bit 2.35mm OL:53mm WL:27mm

Order Code:

95-5002

Brand: Dormer MPN: A1002.35 EAN-13: 7320760001400

Discontinued


Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 2.35mm.
Working length: 27mm.
Overall length: 53mm.


Type Drill bit

Trustpilot