Christmas Opening Hours and Delivery Dates here

Dormer A00211/32 A002 HSS-TiN Coated Jobber Drill 11/32in OL:125mm WL:81mm

Order Code:

95-4903

Brand: Dormer MPN: A00211/32 EAN-13: 7320760351291
Qty Was Unit Price (Ex VAT)
1+ £17.00 £4.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Dormer Imperial A002 TiN Jobber Drill Bits have a TiN tip coating for increased tool life and performance. It has a self-centring split point for superb hole quality and positional accuracy.

It will drill steel, stainless, cast iron, ceramics, plastics and many other materials with ease. Suitable for both hand and machine use.

Made to DIN 338RN/BS328/ISO 235 standards.

Tip diameter: 11/32in.
Working length: 81mm.
Overall length: 125mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot