Easter Opening Hours and Delivery Dates here
DoorBird 423870109 D2101V IP Video Door Intercom LAN Outdoor Stainless Steel

Image Representative of Range

DoorBird 423870109 D2101V IP Video Door Intercom LAN Outdoor Stainless Steel

Order Code:

08-9263

Brand: DoorBird MPN: 423870109 EAN-13: 4260423870109
Qty Unit Price (Inc VAT)
1+ £1128.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The DoorBird D2101V IP video door intercom features a sleek stainless steel outdoor panel in RAL 7016 semi-gloss. Manufactured by DoorBird, this device offers secure and convenient communication at entry points. Ideal for residential or commercial applications, it ensures reliable access control and monitoring through local area network connectivity.
Type IP video door intercom
Camera type HDTV 720p;dynamic (VGA – HDTV);Lens: Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 253 x 131 x 48.75mm
Material (external) Stainless steel V2A
Max. viewing angle hor. 140°
Resolution 720
Transfer Type LAN
Units 1
Vertical viewing angle 100°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot