Christmas Opening Hours and Delivery Dates here

Donau HD50 Continuity Tester Flex/Fixed: 3.25-5.00 mm² Grey 1pc

Order Code:

02-5231

Brand: Donau MPN: HD50 EAN-13: 2050007090489
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
79 in stock, despatched in 4 working days

The Donau Elektronik HD50 continuity connector provides reliable connections for both flexible and fixed wires ranging from 3.25 to 5.00 mm². It is typically used in European-standard electrical terminals and connectors. Designed for durability, this grey connector is suitable for various electrical and electronic applications.
Type Continuity
Colour Grey
Connection Cut & Clip
Cross section (flexible) (max.) 5.00mm²
Cross section (flexible) (min.) 3.25mm²
Cross section (inflexible) (max.) 5.00mm²
Cross section (inflexible) (min.) 3.25mm²
Nominal Current 30A
Nominal current - rounded value 30A
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot