Christmas Opening Hours and Delivery Dates here

DOGA 319.3846.20.00 12V DC Geared Motor 95rpm 3Nm 78:2

Order Code:

64-5948

Brand: Doga MPN: 319.3846.20.00 EAN-13: 4016138601053

Discontinued


A brushed DC motor from the DOGA 319 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 12V DC
  • Nominal current 7A
  • Output speed 95rpm
  • Gear ratio 78:2
  • Nominal torque 3Nm
  • Gear material PLA
  • Protection rating IP65
  • DOGA type 319.3846.20.00
Supply Voltage 12V
Maximum Output Torque 3Nm
Current (No Load) 7A
Speed (No Load) 95rpm

Trustpilot