Christmas Opening Hours and Delivery Dates here

DOGA 169.4113.20.09 12V DC Motor 3200rpm 0.4Nm

Order Code:

64-5940

Brand: Doga MPN: 169.4113.20.09 EAN-13: 4016138369656

Discontinued


A brushed DC motor from the DOGA 169 series, ideal for variable speed applications.
  • Nominal voltage 12V DC
  • Nominal current 16A
  • Nominal torque 0.4Nm
  • Nominal speed 3200rpm
  • Shaft diameter 10mm
  • Shaft style: slotted 2.2 x 7mm
  • Protection rating IP40
  • DOGA type 169.4113.20.09
Shaft Diameter 10mm
Maximum Continuous Torque 0.4Nm
Nominal Speed 3200rpm
Rated Load Current 16A
Voltage Rating 12V

Trustpilot