Christmas Opening Hours and Delivery Dates here

DOGA 168.4143.30.00 24V DC Planetary Geared Motor 700rpm 1.8Nm 4:1

Order Code:

64-6030

Brand: Doga MPN: 168.4143.30.00 EAN-13: 4016138756715

Discontinued


A brushed DC motor with a planetary gearbox from the DOGA 168 series, ideal for low, variable speed applications.


  • Based on the DOGA 168.4108.30.00 motor, order code 64-5937
  • Voltage 24V DC
  • Shaft diameter 14mm
  • Speed 700rpm
  • Torque 1.8Nm
  • Gearbox ratio
  • DOGA type 168.4143.30.00
Supply Voltage 24V
Maximum Output Torque 1.8Nm
Speed (No Load) 700rpm

Trustpilot