Christmas Opening Hours and Delivery Dates here

DOGA 168.4111.20.04 12V DC Motor 1000rpm 0.75Nm

Order Code:

64-5938

Brand: Doga MPN: 168.4111.20.04 EAN-13: 4016138369632

Discontinued


A brushed DC motor from the DOGA 168 series, ideal for variable speed applications.


  • Nominal voltage 12V DC
  • Nominal current 11A
  • Nominal torque 0.75Nm
  • Nominal speed 1000rpm
  • Shaft diameter 8mm
  • Shaft style: flattened to 7 x 15mm
  • Protection rating IP40
  • DOGA type 168.4111.20.04
Shaft Diameter 8mm
Maximum Continuous Torque 0.75Nm
Nominal Speed 1000rpm
Rated Load Current 11A
Voltage Rating 12V

Trustpilot