Christmas Opening Hours and Delivery Dates here

DOGA 162.4122.30.00 24V DC Motor 1500rpm 0.18Nm

Order Code:

64-5944

Brand: Doga MPN: 162.4122.30.00 EAN-13: 4016138369694

Discontinued


A brushed DC motor from the DOGA 162 series, ideal for variable speed applications.


  • Nominal voltage 24V DC
  • Nominal current 2.5A
  • Nominal torque 0.18Nm
  • Nominal speed 1500rpm
  • Shaft diameter 8mm
  • Shaft style: flattened to 6.4 x 12mm
  • Protection rating IP53
  • DOGA type 162.4122.30.00
Shaft Diameter 8mm
Maximum Continuous Torque 0.18Nm
Nominal Speed 1500rpm
Rated Load Current 2.5A
Voltage Rating 24V

Trustpilot