Christmas Opening Hours and Delivery Dates here

DOGA 162.4109.50.00 48V DC Motor 1500rpm 0.18Nm

Order Code:

64-5931

Brand: Doga MPN: 162.4109.50.00 EAN-13: 4016138369601

Discontinued


A brushed DC motor from the DOGA 162 series, ideal for variable speed applications.


  • Nominal voltage 48V DC
  • Nominal current 1.3A
  • Nominal torque 0.18Nm
  • Nominal speed 1500rpm
  • Shaft diameter 7mm
  • Shaft style: with inner M4 thread
  • Protection rating IP53
  • DOGA type 162.4109.50.00
Shaft Diameter 7mm
Maximum Continuous Torque 0.18Nm
Nominal Speed 1500rpm
Rated Load Current 1.7A
Voltage Rating 48V

Trustpilot