Doepke 100A 1PH MS 3 x 40A 1PH RCBO Type A EV DB Kit

Order Code:

13-9416

Brand: Doepke MPN: DPKSPECKIT2

Discontinued


A pre-assembled EV switchgear kit from Doepke.


  • Single-phase supply
  • For EV charger: 32A single-phase 7.2kW
  • No. of chargers: 3
  • Kit consists of:
  • 100A main switch, Doepke type ISOL2/100
  • 3x 40A type A RCBO 30mA, Doepke type FIB40/0.03/1N-A
  • Metal enclosure, Doepke type DME10
Maximum Current Rating 100A
Window Type Opaque

Trustpilot