Dobot Nova 2 Lightweight Collaborative Robot

Order Code:

70-0505

Brand: Dobot MPN: Nova 2
Qty Unit Price (Ex VAT)
1+ £7668.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 months

The Dobot Nova 2 Lightweight Collaborative Robot is a highly capable and cost-efficient robotic arm designed for restaurant and retail automation.

With its compact design, the Nova 2 offers a working radius of 625mm and a payload capacity of 2kg, making it perfect for handling tasks such as serving coffee or preparing meals. This versatile robot ensures high productivity and efficiency, making it an ideal choice for businesses looking to automate repetitive tasks and improve service quality. Additionally, the Nova 2 is equipped with intelligent sensors and adjustable protection levels, ensuring safety by stopping operation within 0.01 seconds upon collision detection.

The Nova 2 is not only user-friendly but also versatile, supporting various communication interfaces like TCP/IP and Modbus TCP for seamless integration into existing systems. It uses DobotStudio Pro software, which is easy to set up and operate, and also supports mobile app control via CRStudio for both Android and iOS. The software is highly customisable, allowing users to tailor the robot's functions to their specific needs.

Furthermore, the Nova 2 can be integrated with AI systems, enhancing its automation capabilities for more complex tasks. It is ideal for a wide range of applications, including not only restaurant automation and retail tasks, but healthcare sector operations, educational purposes, and basic manufacturing processes. Its low weight and efficient power consumption make it suitable for remote applications, providing flexibility and convenience for diverse operational needs.


  • Compact Design: Seamlessly integrates into various environments.

  • Working Radius: Offers an impressive 625mm reach for diverse tasks.

  • Payload Capacity: Efficiently handles up to 2kg with ease.

  • High Productivity: Ensures operations run smoothly and efficiently.

  • Precision and Reliability: Delivers consistent accuracy with a repeatability of ±0.05 mm.

  • Safety Features: Intelligent sensors and adjustable protection levels provide enhanced safety.

  • User-Friendly Interface: Simplifies setup and operation with DobotStudio Pro software and CRStudio mobile app support.

  • Adaptable Connectivity: Easily integrates with existing systems through TCP/IP and Modbus TCP.

  • Cost-Efficiency: Offers industrial-grade capabilities at an affordable price.

  • Versatile Applications: Perfect for use in restaurants, retail, healthcare, education, and manufacturing.


Maximum Payload 2kg
Maximum Reach 625mm
Repeatability ±0.05mm
Communication TCP/IP, Modbus TCP, Ethernet, USB
Control Software DobotStudio Pro / CR Studio
Dimensions 20 x 12 x 5.5cm
IP Rating IP54
Materials Aluminum Alloy & ABS Plastic
Maximum Joint Speed / S 1.6m
Operational Temperature Range 0° to 50°C
Rated Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot