Christmas Opening Hours and Delivery Dates here

Dj Headphones Reloop Rhp-10 Black

Order Code:

60-3967

Brand: Reloop MPN: Rhp-10 Black EAN-13: 4043034140058

Discontinued


These top-of-the-line professional headphones are a limited special edition with engraved serial number on an aluminium plate. Constructed from high quality materials with a robust, lightweight design and superb sound reproduction, optimised for use by DJs.
  • Solid chrome colour scheme
  • 50mm Neodymium drivers
  • Closed-back construction
  • Rotating ear cups and collapsible design for easy transport/storage
  • Climabsorb net nylon headband
  • Removeable 4m twist'n'lock helical cable with 90° connector and adaptor
  • One-sided cable routing
  • Supplied with over-ear and on-ear earpads
  • Includes large storage bag
Type Over ear closed back
Frequency Range 3 to 30000Hz
Cable Length 4m
Colour Solid chrome
Impedance 24Ω

Trustpilot