Christmas Opening Hours and Delivery Dates here

Dj Headphones Pioneer Dj Hdj-1500-K

Order Code:

60-3991

Brand: Pioneer DJ MPN: HDJ-1500-K EAN-13: 4988028156649

Discontinued


These stylish professional headphones have flawless sound reproduction and are durable enough to stand up to life on the road. High quality components and innovative design deliver perfectly balanced sound across the whole audio frequency spectrum. Features large 50mm drivers with copper-clad aluminium wire voice coils with rare earth magnets and 38µm thick diaphragms give accurate reproduction of low bass notes and clear delivery of low to medium frequencies (such as kicks and snares).

An innovative sound-isolation chamber on the bass reflex port helps to eliminate background noise, vital for working DJs in loud environments. A narrow ear cup also helps to block external noise by creating a tighter seal around the ears. The soft and comfortable low-resilience polyurethane ear pads ensure that the headphones can be worn for extended periods without discomfort.


  • Colour black
  • Pristine sound reproduction
  • Low impedance gives greater sensitivity
  • Good sound insulation at low and medium frequencies
  • Durable design for professional use
  • Single-sided removeable coiled cable
  • Replaceable ear pads
  • Fitted with ø3.5 mm stereo mini-jack
  • Includes ø6.3 mm stereo adaptor and carrying pouch
Type Over ear closed back
Frequency Range 5 to 30000Hz
Cable Length 3m
Colour Black
Impedance 32Ω

Trustpilot