Christmas Opening Hours and Delivery Dates here

Dj Headphones Panasonic Rp-Djs200E-K

Order Code:

60-3961

Brand: Panasonic MPN: Rp-Djs200E-K EAN-13: 5025232625017

Discontinued


These DJ headphones from Panasonic offer a dynamic sound with powerful bass, plus single foldable ear cups. The convenient foldable design makes them ideal for travel.


  • 28mm neodymium magnet
  • Single side monitoring thanks to flexible ear cups
  • 3.5mm jack plug with accompanying 6.3mm stereo plug adaptor
  • 1.2m cable
  • Manufacturer's part Rp-Djs200E-K
Type DJ headphones
Frequency Range 12 to 25000Hz
Cable Length 1.2m
Colour Black
Impedance 105Ω

Trustpilot