Christmas Opening Hours and Delivery Dates here

Dj Headphones Omnitronic Shp-2000 Mk 2

Order Code:

60-3907

Brand: Omnitronic MPN: 302660 EAN-13: 4026397187892

Discontinued


These stereo headphones are of the closed-style dynamic type and are ideal for DJs and professional use. The headphones have excellent sound reproduction qualities with powerful bass, transparent mid-range and brilliant trebles. The sound is distortion free, even at high volumes and the padded, height-adjustable headband ensures maximum comfort when being used for extended periods. Rotating and folded ear cups, detachable connecting cord and robust construction ensure that these headphones can stand up to life on the road and stage.
  • Single-sided cable entry
  • Oversized shells screen against unwanted noise
  • Double joint allows shells to be adjusted automatically
  • Gold plated 3.5mm stereo jack plug with 6.3mm adaptor
Type Over ear closed back
Frequency Range 20 to 20000Hz
Colour Black / silver

Trustpilot