Diotec Z2SMB24 Zener Diode 24V 2W SMD DO-214AA

Order Code:

64-9158

Brand: Diotec MPN: Z2SMB24

Discontinued


A 24V 2W Zener diode in a surface mounting SMB case.


  • Suitable for automatic pick and place
  • UL 94V-0
Voltage 24V
Package Style SMB
Max. Junction Temperature 150°C
Power Dissipation 2W

You may also like


Trustpilot