Diotec SUF4003 Ultrafast Switching Rectifier Diode 200V 1A MELF DO-213AB

Order Code:

64-9086

Brand: Diotec MPN: SUF4003

Discontinued


A 200V 1A ultrafast switching rectifier diode in a surface mounting MELF case.


  • Fast recovery time
  • Suitable for automatic pick and place
  • UL 94V-0
Current 1A
Forward Voltage 1V
Peak Reverse Voltage 200V
Package Style MELF
Thermal Resistance 45°C/W

You may also like


Trustpilot