Easter Opening Hours and Delivery Dates here

Diotec SB5200 Schottky diode 200 V DO 201

Order Code:

18-8488

Brand: Diotec MPN: SB5200 EAN-13: 2050008912759
Qty Unit Price (Ex VAT)
20+ £0.209
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,308 in stock, despatched in 4 working days

Diotec SB5200 is a Schottky diode designed to efficiently rectify current in electronic circuits, housed in a DO-201 package and capable of withstanding a reverse voltage of up to 200 V. This semiconductor component is characterised by its low forward voltage drop and fast switching speed, making it an excellent choice for applications requiring efficient power conversion such as power supplies, inverters, and DC-DC converters. The Schottky nature of the diode, utilising a metal-semiconductor junction instead of a traditional p-n junction, allows for reduced power loss and improved performance in high-frequency environments. Engineers opt for this component not only for its effective current blocking capabilities but also for its reliability in protecting circuits from voltage spikes and ensuring rapid switching within power management systems.
Type Schottky diode
Content 1
Diode capacitance C(D) 120pF
Enclosure DO 201
Forward current I(F) 5A
Forward voltage U(F) 0.90V
Mounting Type Through-hole mounting
Operating temperature (max.) 150°C
Peak forward surge Current I(FSM) 125A
Product Type Schottky diode
Reverse leakage Current I(r) 100µA
Reverse Voltage U(R) 200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot