Diotec P6SMBJ28CA 28V DO-214AA SMD TVS Diode

Order Code:

47-3641

Brand: Diotec MPN: P6SMBJ28CA

Discontinued


The 28V P6SMBJ28CA is a surface mounting Transient Voltage Suppressor (TVS) diode designed to be used in overvoltage protection, ESD protection, free-wheeling diodes, etc.
  • Standoff voltage 28V
  • Bidirectional
  • Peak pulse power 600W
  • Very fast response time
  • Commercial grade
  • Suitable for automatic pick and place
  • UL 94V-0
Breakdown Voltage (Vbr) 34.5V
Clamping Voltage (Vc) 45.4V
Junction Operating Temperature (Tj) -50 to +150°C
Package/Case DO-214AA
Peak Pulse Current (Ippm) 13.2A
Peak Pulse Power (Pppm) 600W
Polarity Bidirectional
Reverse Stand-Off Voltage (Vrwm) 28V
Steady State Power (Pd) 5W

You may also like


Trustpilot