An eyepiece camera with a resolution of 2592 x 1944 and with a magnification factor of 72.5 times the magnification rate of the object. Using this camera with a conventional microscope creates a digital microscopy facility where images and videos can be viewed and recorded as well as calibrated measurements being possible.
This model includes a MicroTouch button that makes taking still images easier. A full set of calibration and measurements is possible and a set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.
- Compatible with 23mm oculars
- High speed USB connection
- Robust aluminium body
- Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
| Type |
Digital microscope |
| Magnification |
72.5x |
| Resolution |
5Mpixel |
| Interface |
USB |