Christmas Opening Hours and Delivery Dates here

Dino-Lite AM7013M-FIT USB Microscope, 5MP, Infrared Lighting

Order Code:

19-5857

Brand: Dino-Lite MPN: AM7013M-FIT EAN-13: 4712805476602

Discontinued


This professional digital microscope has a very high 5MP resolution, giving an incredibly detailed 2592 x 1944 image that can be displayed on large screens with no loss of detail or resolution. Object illumination is by near infrared LEDs with a wavelength of 850nm for general purpose IR applications.

The microscope has a robust housing manufactured from aluminium alloy that has been treated to diffuse static and is rust and scratch resistant, as well as being ESD safe. A set of professional calibration and measurement tools are provided, working in conjunction with the supplied set of software, Windows or Mac OS compatible, that also gives the ability to save images and videos and make time lapse recordings.


  • Very high resolution 2592 x 1944px image
  • High speed USB 2.0 interface
  • 8x Infrared LEDs On/Off switchable
  • Full aluminium metal body
  • MicroTouch feature
  • Calibration feature
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Magnification 200x
Resolution 5Mpixel
Interface USB

Trustpilot