Dino-Lite AM4515ZT Edge USB Microscope 1.3MP Magnification Reading Polariser

Order Code:

19-5807

Brand: Dino-Lite MPN: AM4515ZT

Discontinued


The Dino-Lite Edge series are an enhancement of the universal range of microscopes, providing a superior quality image and greater flexibility. All the microscopes feature high-quality optics that provide a very sharp, bright and natural colour image with very low aberration and vignetting.

This microscope from the Edge series has 20 to 220x magnification and has an automatic magnification reading function that makes measurement function easier to perform. The microscope has a polariser that provides anti-reflective performance and is supplied with a number of exchangeable caps, including a diffuser cap, that give even more flexibility and ease of use in a wide variety of applications.

Output from the microscope can be single image, video at up to 30fps, or time-lapsed video. It is possible to carry out object measurements, ascertaining line length, radii, circle and 3-point circle, etc. The functionality and feature set of the microscope makes it suitable for many applications in education, teledermatology, gemstones, watchmaking/repairing, industrial quality control, cultural heritage, graphical industry, etc.

Comes with a Dino-Lite developed software program (DinoCapture (Windows) and DinoXcope (Mac)) that is intuitive and user-friendly and can be used to further enhance the functionality of the microscopes.

As the inventor of handheld digital USB microscopes, Dino-Lite are the market leaders and industry standard and offer a comprehensive range of products suitable for every application.


  • High resolution 1280 x 1024px image
  • High speed USB 2.0 interface
  • 8x White LEDs On/Off switchable
  • Microtouch feature
  • Magnification lock
  • Calibration feature
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Magnification 20 to 220x
Interface USB
Resolution 1.3Mpixel

Trustpilot