This high-speed real time microscope has a VGA (D-Sub) 800 x 600 output and a continuous magnification of 10x to 90x. The microscope can be used without the need for a computer, plugging directly into a monitor to give real time, high-speed images.
A high frame rate output is ideal for all real time image dependent tasks and the microscope has a long working distance that enables working in or around the object for tasks such as precision assembly/repair, etc. A magnification lock makes the microscope even easier to use.
Object illumination is by 8x white LEDs that can be switched on and off. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos and make time lapse recordings and perform calibrated measurements.
- 8x White LEDs On/Off switchable
- MicroTouch feature
- Calibration feature
- Multiple units can be connected together
- Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
| Type |
Digital microscope |
| Magnification |
90x |
| Resolution |
0.5Mpixel |
| Interface |
VGA |