Christmas Opening Hours and Delivery Dates here

Dino-Lite AM4115ZTL Edge USB Microscope 1.3 MP LWD 10x-140x Polariser

Order Code:

19-5805

Brand: Dino-Lite MPN: AM4115ZTL EAN-13: 4712805477999

Discontinued


The Dino-Lite Edge series are an enhancement of the universal range of microscopes, providing a superior quality image and greater flexibility. All the microscopes feature high-quality optics that provide a very sharp, bright and natural colour image with very low aberration and vignetting.

This microscope from the Edge series has 10 to 40x magnification and has a long working distance that makes working under the microscope (e.g. precision assembly/repairs) easier. The microscope has a polariser that provides anti-reflective performance and is supplied with a number of exchangeable caps, including a diffuser cap, that give even more flexibility and ease of use in a wide variety of applications.

Output from the microscope can be single image, video at up to 30fps, or time-lapsed video. It is possible to carry out object measurements, ascertaining line length, radii, circle and 3-point circle, etc. The functionality and feature set of the microscope makes it suitable for many applications in education, teledermatology, gemstones, watchmaking/repairing, industrial quality control, cultural heritage, graphical industry, etc.

Comes with a Dino-Lite developed software program (DinoCapture (Windows) and DinoXcope (Mac)) that is intuitive and user-friendly and can be used to further enhance the functionality of the microscopes.

As the inventor of handheld digital USB microscopes, Dino-Lite are the market leaders and industry standard and offer a comprehensive range of products suitable for every application.


  • High resolution 1280 x 1024px image
  • High speed USB 2.0 interface
  • 8x White LEDs On/Off switchable
  • Microtouch feature
  • Magnification lock
  • Calibration feature
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Magnification 10 to 140x
Resolution 1.3Mpixel
Interface USB

Trustpilot