An eyepiece camera with a resolution of 1280 x 1024 and with a magnification factor of 72.5 times the magnification rate of the object. Using this camera with a conventional microscope creates a digital microscopy facility where images and videos can be viewed and recorded as well as calibrated measurements being possible.
This model includes a MicroTouch button that makes taking still images easier. A full set of calibration and measurements is possible and a set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.
- Compatible with 23, 30 and 30.5mm oculars
- High speed USB connection
- Robust aluminium body
- Software suitable for Windows 10, 8, 7, Vista, XP, MAC OS 10.4 or later
| Type |
Digital microscope |
| Magnification |
72.5x |
| Resolution |
1.3Mpixel |
| Interface |
USB |