Christmas Opening Hours and Delivery Dates here

Dino-Lite AM4012MPZT TV Output With Metal Body And Polarizer

Order Code:

19-5864

Brand: Dino-Lite MPN: AM4012MPZT

Discontinued


This high-speed real time microscope has a TV (PAL) 628 x 586 output and an adjustable magnification of 10x to 70x + 200x. The microscope can be used without the need for a computer, plugging directly into a TV monitor to give real time, high-speed images.

The microscope has a robust aluminium body that will stand up to the rigours of use. A high frame rate output is ideal for all real time image dependent tasks and a built-in polariser ensures that images are protected from unwanted glare from shiny objects such as metal or glass.

Object illumination is by 8x white LEDs that can be switched on and off. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos and make time lapse recordings and perform calibrated measurements.
  • 8x White LEDs On/Off switchable
  • MicroTouch feature
  • Calibration feature
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS

Trustpilot