A high resolution digital hand-held microscope with magnification of 20 to 200x. The superior quality optics and expert design combine to produce a high resolution 5 megapixel image that can display microscopic images on large screens or print high quality images without any loss of detail, pixellation or viewability.
The microscope has a robust aluminium body that gives enhanced protection in the field. Object illumination comes from 8x white LEDs that can be switched on and off. A convenient MicroTouch II sensor makes it easy to capture images and a full set of measurement and calibration capabilities further enhance the functionality of this professional microscope.
The microscope has a built-in polariser that reduces the shiny effect from reflective materials. This model has the capability to interchange the front cap with another type, such as swapping the included open cap, suitable for general purpose use, with a closed cap for extra protection against dust and debris. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.
- High resolution 2592 x 1944px image
- High speed USB 2.0 interface
- 8x White LEDs On/Off switchable
- Microtouch feature
- Magnification lock
- Calibration feature
- Multiple units can be connected together
- Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS