Christmas Opening Hours and Delivery Dates here

Dino-Lite AD4113T-FVW USB Microscope Exchangable End Caps, Switchable

Order Code:

19-5839

Brand: Dino-Lite MPN: AD4113T-FVW

Discontinued


A UV light digital hand-held microscope that has performance and features that make this instrument very capable in many fields, including forensic science, medical, engineering research and inspection, security, etc. High quality optics and USB interface enable the output of high resolution 1.3 megapixel images.

This model has continuous magnification of 20 to 200x. Illumination is via 4x UV LEDs with a wavelength of 390 to 400nm or 4x white LEDs with output being switchable between each type of LED. A UV filter filters the returning UV light, giving an image with more natural colours. The microscope is supplied with interchangeable caps, an open cap for better object viewability and a closed cap that helps prevent contamination from debris.

Output can be either still images, videos or time-lapsed videos and a set of software, compatible with Windows or Mac OS, is provided that maximised the functionality of these microscopes. Additional features include a full range of measurement and calibration functions, with the recording and saving of work.
  • High resolution 1280 x 1024px image
  • High speed USB 2.0 interface
  • Composite housing
  • MicroTouch feature
  • Calibration feature
  • magnification lock
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS

Trustpilot