Dimplex DXFF30TSN Flat Fan Heater With Thermostat 3kW

Order Code:

95-4751

Brand: Dimplex MPN: DXFF30TSN EAN-13: 5011139037817

Discontinued


The Dimplex 3kW Flat Fan Heater with a choice of heats, including 'Cool Blow'. It has thermostat control with frost protection. For safety, the heater has a 'mains on' neon indicator, over-heat cut out and, for ease of transportation, it has a carry handle. Independently tested and carries BEAB approval.

Complete with 1.5m power cable and fitted plug.

Comes with a 3 Year Guarantee.


Type Fan heater
Maximum Output Power 3000W
Voltage 230V
Fuel Electricity

Trustpilot