Digitus DK-1743-VH-050 CAT 7 S/FTP Cable 1200 MHz 50 m Orange Halogen-Free

Order Code:

08-9165

Brand: Digitus MPN: DK-1743-VH-050 EAN-13: 4016032480785
  • Quickly find another product in this range by Length:

    25m 50m
Qty Unit Price (Ex VAT)
1+ £42.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Digitus DK-1743-VH-050 electrical wiring is a CAT 7 S/FTP cable available in orange and measures 50 meters. It features high-speed data transmission and excellent shielding for reduced interference. This cable is typically used in network installations requiring reliable and fast connectivity.
Colour Orange
Length 50m
LAN Category CAT 7
Shielding S/FTP
Cable Diameter 72mm
Halogen-free Yes
Type CAT 7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot