Easter Opening Hours and Delivery Dates here

Digitus DK-1644-010/Y RJ45 Network Cable CAT6 Yell 1m Hal-free Flame-retardant

Order Code:

16-1855

Brand: Digitus MPN: DK-1644-010/Y EAN-13: 4016032321699
Qty Unit Price (Inc VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,021 in stock, despatched in 4 working days

Digitus DK-1644-010/Y is a meticulously engineered RJ45 network cable designed to adhere to CAT 6 standards, ideal for establishing high-performance network connections. This patch cable, measuring 1 metre in length, is coloured yellow for easy identification and is constructed with halogen-free materials, which enhances safety by reducing toxic emissions in case of fire. Featuring twisted pair construction with an S/FTP shielding, it ensures exceptional protection against electromagnetic interference, making it suitable for environments requiring reliable and fast data transmission. Typically used in professional settings, this cable is well-suited for connecting routers, switches, and other network devices within local area networks. The Digitus DK-1644-010/Y provides a robust connection that supports high-speed internet applications and is compliant with modern connectivity standards, ensuring compatibility and performance in diverse networking scenarios.
LAN Category CAT 6
Length 1m
Colour Yellow
Type RJ45 plug
AWG 27/7
Cable Design Round
Cable Length 1.00m
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot