Digitus AN-25188 Steel Rail-mount Network Adapters DIN rail Unequipped

Order Code:

16-1538

Brand: Digitus MPN: AN-25188 EAN-13: 4016032445579
Qty Unit Price (Ex VAT)
1+ £0.507
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,517 in stock, despatched in 4 working days

Digitus AN-25188, 1909686, is a steel rail-mount network adapter designed for integration with DIN rail systems. This product facilitates secure and reliable connections in structured cabling, offering robust support for modular network installations. Engineered for versatility, the adapter is particularly suitable for applications requiring stable and space-efficient networking solutions in industrial environments. Its steel construction enhances durability, ensuring long-term performance in harsh conditions commonly found in industrial settings. Consequently, the Digitus AN-25188 is ideal for use in control cabinets, telecommunications infrastructure, and automation systems, where dependable network connectivity is critical.
Type Fasteners
Enclosure Height Not Specified
Enclosure Length 19mm
Enclosure Width 52mm
Colour Steel
Protection Rating None
Content 1
Dimensions (L x W) 19 mm x 52 mm
Material Metal
Mounting Type DIN rail
Specification Unequipped
Weight 0.01

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot