Easter Opening Hours and Delivery Dates here

Digitus AK-340106-010-S DisplayPort cable black 1.00 m plug type Monitor Cable

Order Code:

16-1516

Brand: Digitus MPN: AK-340106-010-S EAN-13: 4016032450320
Qty Was Unit Price (Inc VAT)
1+ £9.12 £6.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Digitus AK-340106-010-S is a DisplayPort cable designed for high-quality audio and visual transmission between compatible devices. With a length of 1.00 metre, this screen cable features a robust build suitable for applications that require reliable display connectivity, such as connecting a computer to a monitor or a television for enhanced visual output. The cable facilitates secure signal transmission, ensuring that data integrity is maintained, which is essential for high-resolution and high-frequency displays commonly used in engineering workstations, graphic design setups, and home entertainment systems. Constructed from durable materials, this monitor cable is engineered to withstand regular use while providing stable performance, making it an excellent choice for professionals seeking dependable connectivity solutions.
Connector 1 DisplayPort plug
Connector 2 DisplayPort
Length 1m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable Use TV/monitor
Core Material Copper
No. of A connectors 1
No. of B connections 1
Shielding Full shielding
Signal flow direction Bidirectional
Type B DisplayPort plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot