Easter Opening Hours and Delivery Dates here

Digitus AK-300105-010-S USB cable USB 2.0 USB-A to USB-B 1m Black Round

Order Code:

16-1412

Brand: Digitus MPN: AK-300105-010-S EAN-13: 4016032283669
Qty Unit Price (Inc VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
123 in stock, despatched in 4 working days

Digitus AK-300105-010-S is a high-quality USB 2.0 cable assembly, featuring a USB-A to USB-B connection. This cable, with a length of 1 metre, is designed with black, round construction and incorporates double shielding to reduce electromagnetic interference, ensuring reliable data transmission. Typically used in connecting peripherals like printers and external hard drives to computers, this cable supports USB 2.0 data transfer rates, making it a suitable choice for a range of applications requiring dependable connectivity. Its robust construction and reliable performance characteristics make it an essential component in both home and office environments where seamless data transfer is crucial.
Cable Length 1.00m
Connector 1 USB 2.0 A male
Connector 2 USB B
Colour Black
Type USB
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Rack size 483 mm (19")
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot