Christmas Opening Hours and Delivery Dates here

Digi XB24-AWI-001 XBee Series 1 with WIRE Antenna

Order Code:

43-1433

Brand: Digi MPN: XB24-AWI-001

Discontinued


This XBee 802.15.4 1mW RF module requires no configuration to give out-of-the-box communications. The module is terminated by a wire antenna.


  • Common XBee footprint
  • Fast 250 kbps RF data rate to the end node
  • 2.4 GHz for worldwide deployment
  • Sleep modes supported for extended battery life
Type XBee module
Frequency Bands 2.4GHz
Supply Voltage 2.8 to 3.4V
Mounting PCB
Tx/Rx/Xcvr Xcvr

You may also like


Trustpilot