Christmas Opening Hours and Delivery Dates here

Dickies WD4930 GDT290 Trousers Khaki & Black Waist 42in Leg 33in

Order Code:

95-4669

Brand: Dickies MPN: DIC493042TK EAN-13: 5025540038479

Discontinued


Dickies GDT290 Work Trousers offer great value and are hardwearing, functional workwear, the toughest money can buy. Triple stitch detail using Coats thread throughout, with numerous pockets: cargo pocket with mobile phone pocket, Cordura® knee pad pouches, hammer loop and rule pocket.

The knee pad pouches are made from high performance Cordura®, a nylon based fabric which is extremely resistant to tearing, scuffing and abrasion providing top performance in all aspects of work. With multiple pockets and triple stitching throughout, our Grafters won't let you down.

Have a YKK Zip Front, and cordura knee pad pouches to take a knee pad.

Fabrics: 100% cotton, 290gsm.

Grafter Trouser Khaki & Black

Waist: 42in.
Leg Length: Tall (34in).


Type Trouser
Colour Black, khaki
Size 42in

Trustpilot