Christmas Opening Hours and Delivery Dates here

Dickies FA23385S BK 9 Storm Super Safety Hiker Black/Blue Boots UK 9 EUR 43

Order Code:

95-4731

Brand: Dickies MPN: FA23385S BK 9 EAN-13: 5053823222222

Discontinued


The Dickies Storm Super Safety Hiker Boots have suede and mesh fabric uppers with removable EVA insoles and a breathable textile lining. They have Polyurethane soles that are slip resistant and anti-static.

Fitted with steel toecap, tested to 200 Joules, and steel midsole to provide maximum underfoot protection. The direct injection construction provides maximum durability.

Available in Grey or Black/Blue.

EN Test: CE EN ISO 20345-2011.
Slip Rating: SRA.

These Dickies Storm Super Safety Hiker Boots have the following specification:

Colour: Black/Blue.
Size: UK 9 EUR 43.


Type Boot

Trustpilot