Christmas Opening Hours and Delivery Dates here

Dickies FA23200 Cleveland Black Super Safety Boots UK 8 EUR 42

Order Code:

95-4631

Brand: Dickies MPN: FA23200 EAN-13: 5025540967335

Discontinued


The Dickies Cleveland Super Safety Boot Boots are made from quality leather, with a padded collar and tongue. They have a breathable Cambrelle® lining. The boots are made using Goodyear welt construction with a 200 Joule steel toecap and midsole for underfoot protection. The lightweight rubber sole is oil resistant and heat-resistant to 300°C. These boots are lightweight and comfortable due to their ergonomic design.

Available in Honey or Black.

EN Test: CE EN ISO 20345-2011.
Slip Rating: SRA.

These Dickies Cleveland Super Safety Boots have the following specification:

Colour: Black.
Size: UK 8 EUR 42.


Type Boot

Trustpilot