Christmas Opening Hours and Delivery Dates here

Dickies ED24/7 GY/BK 40R Everyday Trousers Grey & Black Waist 40in Leg 31in

Order Code:

95-4656

Brand: Dickies MPN: ED24/7 GY/BK 40R EAN-13: 5053823083106

Discontinued


Dickie's Everyday trousers are not only practical for the everyday working environment but also comfortable and stylish. They are made of 240gsm fabric that ensures they are tough but light enough to retain agility.

The Everyday Trousers are free of any exposed metals such as zips and buttons making them scratch-free and suitable across all industries.

The trousers have cargo pockets that ensure direct access to tools, two hip pockets, bottom loading knee pad pockets, phone pocket, ruler pocket and two back pockets.

Fabric: 65% polyester, 35% cotton.

Waist Size: 40in.
Length: Regular.


Type Trouser
Colour Black, grey
Size 40in

Trustpilot