Di-Log SL910 MC3-Type 3 Assembly Mounting Tool for MC3 Connector

Order Code:

90-6456

Brand: Di-log MPN: SL910
  • Country of Origin:
  • View All

Discontinued


The Di-Log MC3-Type 3 Assembly Tool is a high quality device that is used for inserting the crimped solar PV cable into the rubber housing necessary to fully insulate an MC3/Type 3 connection. this solar mounting tool is suitable for assembling MC3/Type 3 connectors from 2.5mm² to 10mm² and can be used for both male and female connections. The MC3/Type 3 cable insert tool is essential for solar PV engineers working with MC3/Type 3 connections on solar installations.


Type 3 MC3 Assembly Tool Features:

  • Easy and quick assembly of MC3/Type 3 solar cable connectors
  • For use on plug insulation from 2.5 to 10mm²
  • Three mandrels for pulling on the sleeves
  • (2.5/4.0, 6.0 and 10mm²)
  • Durable body made from fibreglass reinforced plastic
  • Length: 325mm
  • Weight: 460g
  • Manufacturers part no. Di-Log SL910

You may also like


Trustpilot