Di-Log LK240 3 Wire Lead for Loop and RCD Testers

Order Code:

90-6427

Brand: Di-log MPN: LK240

Discontinued



The Di-Log LK240 is a three way lead set, 2x fused probes with croc clips and 1x unfused green croc clip, with plug connector. Suitable for use with non trip loop testers and RCD testers.

The Di-Log LK240 Standard Leads are compatible with most digital multimeters with a 4mm connector.


  • Test leads fused
  • Supplied with crocodile clips
  • Safety compliance with IEC 1010 ( CATIII 1000V), GS38
  • Manufacturers part no. Di-Log LK240
Accessory Type 3-wire lead
Colour Black / green / red
Length 1m
Voltage Rating 1000V

You may also like


Trustpilot